ADM693AARN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 188
Unit Price: 5,26000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 27
Unit Price: 11,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,43383 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,29241 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 144
Unit Price: 6,73000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 86
Unit Price: 11,05000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,44503 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 142
Unit Price: 8,97000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,14228 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 157
Unit Price: 16,59000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 10,21578 €
Datasheet
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Introducing Power by Linear

ADM693AARN

DigiKey Part Number
ADM693AARN-ND
Manufacturer
Manufacturer Product Number
ADM693AARN
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM693AARN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain, Push-Pull
Manufacturer
Analog Devices Inc.
Reset
Active High/Active Low
Packaging
Tube
Reset Timeout
140ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Battery Backup Circuit
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
16-SOIC
Voltage - Threshold
4.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM693AARNZAnalog Devices Inc.188ADM693AARNZ-ND5,26000 €Direct
LTC693CSWAnalog Devices Inc.27LTC693CSW-ND11,58000 €Similar
LTC693CSW#PBFAnalog Devices Inc.0505-LTC693CSW#PBF-ND9,43383 €Similar
LTC693CSW#TRPBFAnalog Devices Inc.0LTC693CSW#TRPBF-ND8,29241 €Similar
ADM800MARNZAnalog Devices Inc.144505-ADM800MARNZ-ND6,73000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes