Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADM6315-29D4ARTZR7 | |
|---|---|
DigiKey Part Number | 505-ADM6315-29D4ARTZR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM6315-29D4ARTZR7 |
Description | IC SUPERVISOR OD 2.93V SOT143 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6315-29D4ARTZR7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 1.12s Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6315US29D3+T | Analog Devices Inc./Maxim Integrated | 2.090 | MAX6315US29D3+TCT-ND | 4,15000 € | Similar |
| MAX6467US29D3+T | Analog Devices Inc./Maxim Integrated | 4.853 | 175-MAX6467US29D3+TCT-ND | 3,72000 € | Similar |
| MAX6805US29D3+T | Analog Devices Inc./Maxim Integrated | 3.579 | MAX6805US29D3+TCT-ND | 6,40000 € | Similar |
| MIC6315-29D2UY-TR | Microchip Technology | 3.691 | MIC6315-29D2UY-CT-ND | 0,46000 € | Similar |
| MIC6315-29D3UY-TR | Microchip Technology | 11.865 | 576-2887-1-ND | 0,46000 € | Similar |




