
MIC6315-29D3UY-TR | |
|---|---|
DigiKey Part Number | 576-2887-2-ND - Tape & Reel (TR) 576-2887-1-ND - Cut Tape (CT) 576-2887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC6315-29D3UY-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC6315-29D3UY-TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 25 | 0,38240 € | 9,56 € |
| 100 | 0,34850 € | 34,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34846 € | 1.045,38 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |





