ADM485AR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 101
Unit Price: 6,93000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.899
Unit Price: 6,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,16185 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.235
Unit Price: 5,93000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.539
Unit Price: 5,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.936
Unit Price: 5,93000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.017
Unit Price: 5,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.984
Unit Price: 5,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.163
Unit Price: 5,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 16.094
Unit Price: 5,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 174
Unit Price: 9,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,19572 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 40
Unit Price: 9,06000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM485AR

DigiKey Part Number
ADM485AR-ND
Manufacturer
Manufacturer Product Number
ADM485AR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM485AR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types