
MIKROE-66 | |
|---|---|
DigiKey Part Number | 1471-1257-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-66 |
Description | EVAL BOARD FOR ADM485 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ADM485 - Transceiver, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-422, RS-485 | |
Embedded | No | |
Utilized IC / Part | ADM485 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,00000 € | 19,00 € |
| Unit Price without VAT: | 19,00000 € |
|---|---|
| Unit Price with VAT: | 22,61000 € |





