Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADM3222ARW | |
|---|---|
DigiKey Part Number | ADM3222ARW-ND |
Manufacturer | |
Manufacturer Product Number | ADM3222ARW |
Description | IC TRANSCEIVER FULL 2/2 18SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3222ARW Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3222ARWZ | Analog Devices Inc. | 452 | 505-ADM3222ARWZ-ND | 4,39000 € | Parametric Equivalent |
| MAX3222CWN+ | Analog Devices Inc./Maxim Integrated | 883 | MAX3222CWN+-ND | 7,12000 € | Similar |
| MAX3222CWN+T | Analog Devices Inc./Maxim Integrated | 560 | MAX3222CWN+CT-ND | 7,12000 € | Similar |
| MAX3222ECWN+ | Analog Devices Inc./Maxim Integrated | 275 | MAX3222ECWN+-ND | 8,10000 € | Similar |
| MAX3222ECWN+T | Analog Devices Inc./Maxim Integrated | 3.112 | MAX3222ECWN+TCT-ND | 8,10000 € | Similar |




