



ADM3066EACPZ | |
|---|---|
DigiKey Part Number | ADM3066EACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3066EACPZ |
Description | IC TRANSCEIVER HALF 1/1 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM3066EACPZ Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Analog Devices Inc. | Data Rate 50Mbps |
Packaging Tray | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 10-VFDFN Exposed Pad, CSP |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-LFCSP-WD (3x3) |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,98900 € | 29,89 € |
| 25 | 2,75200 € | 68,80 € |
| 100 | 2,49120 € | 249,12 € |
| 316 | 2,33997 € | 739,43 € |
| 632 | 2,26979 € | 1.434,51 € |
| 1.264 | 2,21206 € | 2.796,04 € |
| 2.528 | 2,16454 € | 5.471,96 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |







