Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADM241LJRS | |
|---|---|
DigiKey Part Number | ADM241LJRS-ND |
Manufacturer | |
Manufacturer Product Number | ADM241LJRS |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM241LJRS Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Analog Devices Inc. | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM241LJRSZ | Analog Devices Inc. | 0 | 505-ADM241LJRSZ-ND | 5,99160 € | Parametric Equivalent |
| MAX211CAI+ | Analog Devices Inc./Maxim Integrated | 3.308 | MAX211CAI+-ND | 12,30000 € | Similar |
| MAX211CAI+T | Analog Devices Inc./Maxim Integrated | 1.703 | 175-MAX211CAI+TCT-ND | 11,94000 € | Similar |
| MAX211EAI+ | Analog Devices Inc./Maxim Integrated | 33 | MAX211EAI+-ND | 13,36000 € | Similar |
| MAX211EAI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX211EAI+T-ND | 9,18810 € | Similar |




