Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADM208AR-REEL | |
|---|---|
DigiKey Part Number | ADM208AR-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM208AR-REEL |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM208AR-REEL Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Analog Devices Inc. | Data Rate 120Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 24-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM208ARZ-REEL | Analog Devices Inc. | 0 | 505-ADM208ARZ-REELTR-ND | 3,07477 € | Parametric Equivalent |
| HIN208ECBZ | Renesas Electronics Corporation | 123 | HIN208ECBZ-ND | 3,04000 € | Similar |
| HIN208ECBZ-T | Renesas Electronics Corporation | 0 | HIN208ECBZ-T-ND | 1,58371 € | Similar |
| MAX208CDW | Rochester Electronics, LLC | 4.475 | 2156-MAX208CDW-ND | 2,59224 € | Similar |
| MAX208CDWR | Texas Instruments | 273 | 296-18491-1-ND | 2,35000 € | Similar |





