ADM207EARU is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 122
Unit Price: 4,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 283
Unit Price: 2,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.535
Unit Price: 2,12000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 700
Unit Price: 2,18593 €
Datasheet

Similar


Texas Instruments
In Stock: 7.970
Unit Price: 2,78000 €
Datasheet
5/3 Transceiver Full RS232 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM207EARU

DigiKey Part Number
ADM207EARU-ND
Manufacturer
Manufacturer Product Number
ADM207EARU
Description
IC TRANSCEIVER FULL 5/3 24TSSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM207EARU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types