Direct
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent



ADM1818-5ARTZ-REEL | |
|---|---|
DigiKey Part Number | ADM1818-5ARTZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1818-5ARTZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1818-5ARTZ-REEL Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 100ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.06V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1818-5ARTZ-RL7 | Analog Devices Inc. | 6.877 | 505-ADM1818-5ARTZ-RL7CT-ND | 1,93000 € | Direct |
| ADM1816-5ARTZ-RL7 | Analog Devices Inc. | 5.839 | 505-ADM1816-5ARTZ-RL7CT-ND | 1,78000 € | Parametric Equivalent |
| STM1818TWX7F | STMicroelectronics | 2.971 | 497-4796-1-ND | 0,85000 € | Similar |
| MXD1816UR31+T | Analog Devices Inc./Maxim Integrated | 2.000 | 175-MXD1816UR31+TCT-ND | 3,51000 € | Parametric Equivalent |
| STM1816TWX7F | STMicroelectronics | 33.550 | 497-4793-1-ND | 0,83000 € | Parametric Equivalent |




