
STM1818TWX7F | |
|---|---|
DigiKey Part Number | 497-4796-2-ND - Tape & Reel (TR) 497-4796-1-ND - Cut Tape (CT) 497-4796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1818TWX7F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Bidirectional 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1818TWX7F Models |
Category | Output Open Drain, Bidirectional |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.06V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1818-5ARTZ-RL7 | Analog Devices Inc. | 6.877 | 505-ADM1818-5ARTZ-RL7CT-ND | 1,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61000 € | 6,10 € |
| 25 | 0,55040 € | 13,76 € |
| 100 | 0,48450 € | 48,45 € |
| 250 | 0,45316 € | 113,29 € |
| 500 | 0,43424 € | 217,12 € |
| 1.000 | 0,42170 € | 421,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39946 € | 1.198,38 € |
| 6.000 | 0,39006 € | 2.340,36 € |
| 9.000 | 0,38535 € | 3.468,15 € |
| 15.000 | 0,38013 € | 5.701,95 € |
| 21.000 | 0,37708 € | 7.918,68 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |




