Parametric Equivalent
Similar
Similar
Parametric Equivalent



ADM1815-10ART-RL7 | |
|---|---|
DigiKey Part Number | ADM1815-10ART-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1815-10ART-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1815-10ART-RL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 100ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.88V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1815-10ARTZ-RL7 | Analog Devices Inc. | 2.189 | 505-ADM1815-10ARTZ-RL7CT-ND | 1,60000 € | Parametric Equivalent |
| MIC1815-10UY-TR | Microchip Technology | 0 | 576-1056-2-ND | 0,36838 € | Similar |
| STM1815SWX7F | STMicroelectronics | 5.336 | 497-4968-1-ND | 0,73000 € | Similar |
| MXD1815UR29+T | Analog Devices Inc./Maxim Integrated | 0 | MXD1815UR29+T-ND | 2,12410 € | Parametric Equivalent |





