
STM1815SWX7F | |
|---|---|
DigiKey Part Number | 497-4968-2-ND - Tape & Reel (TR) 497-4968-1-ND - Cut Tape (CT) 497-4968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1815SWX7F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1815SWX7F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.88V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,47040 € | 11,76 € |
| 100 | 0,41320 € | 41,32 € |
| 250 | 0,38572 € | 96,43 € |
| 500 | 0,36918 € | 184,59 € |
| 1.000 | 0,35588 € | 355,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33875 € | 1.016,25 € |
| 6.000 | 0,33052 € | 1.983,12 € |
| 9.000 | 0,32640 € | 2.937,60 € |
| 15.000 | 0,32184 € | 4.827,60 € |
| 21.000 | 0,31917 € | 6.702,57 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

