


ADM1813-5ARTZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM1813-5ARTZ-RL7TR-ND - Tape & Reel (TR) 505-ADM1813-5ARTZ-RL7CT-ND - Cut Tape (CT) 505-ADM1813-5ARTZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1813-5ARTZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1813-5ARTZ-RL7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.62V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1811-5ARTZ-RL7 | Analog Devices Inc. | 5 | ADM1811-5ARTZ-RL7CT-ND | 1,93000 € | Parametric Equivalent |
| STM1813LWX7F | STMicroelectronics | 4.725 | 497-4965-1-ND | 0,84000 € | Direct |
| STM1811LWX7F | STMicroelectronics | 5.872 | 497-4961-1-ND | 0,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05600 € | 10,56 € |
| 25 | 0,95920 € | 23,98 € |
| 100 | 0,85290 € | 85,29 € |
| 250 | 0,80232 € | 200,58 € |
| 500 | 0,77184 € | 385,92 € |
| 1.000 | 0,76720 € | 767,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71575 € | 2.147,25 € |
| 6.000 | 0,70058 € | 4.203,48 € |
| 9.000 | 0,69299 € | 6.236,91 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |


