


STM1811LWX7F | |
|---|---|
DigiKey Part Number | 497-4961-2-ND - Tape & Reel (TR) 497-4961-1-ND - Cut Tape (CT) 497-4961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1811LWX7F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1811LWX7F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.62V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65500 € | 6,55 € |
| 25 | 0,59080 € | 14,77 € |
| 100 | 0,52090 € | 52,09 € |
| 250 | 0,48748 € | 121,87 € |
| 500 | 0,46734 € | 233,67 € |
| 1.000 | 0,45510 € | 455,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43032 € | 1.290,96 € |
| 6.000 | 0,42031 € | 2.521,86 € |
| 9.000 | 0,41529 € | 3.737,61 € |
| 15.000 | 0,40974 € | 6.146,10 € |
| 21.000 | 0,40649 € | 8.536,29 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

