Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Introducing Power by Linear

ADM1813-10ARTZ-RL7

DigiKey Part Number
ADM1813-10ARTZ-RL7TR-ND - Tape & Reel (TR)
ADM1813-10ARTZ-RL7CT-ND - Cut Tape (CT)
ADM1813-10ARTZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM1813-10ARTZ-RL7
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADM1813-10ARTZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
100ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
4.35V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM1811-10ARTZ-RL7Analog Devices Inc.6.369505-ADM1811-10ARTZ-RL7CT-ND1,80000 €Parametric Equivalent
STM1813MWX7FSTMicroelectronics2.989497-4966-1-ND0,86000 €Similar
In-Stock: 797
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
101,05600 €10,56 €
250,95920 €23,98 €
1000,85290 €85,29 €
2500,80232 €200,58 €
5000,77184 €385,92 €
1.0000,76720 €767,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,71575 €2.147,25 €
6.0000,70058 €4.203,48 €
9.0000,69299 €6.236,91 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €