


ADM1811-10ARTZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM1811-10ARTZ-RL7TR-ND - Tape & Reel (TR) 505-ADM1811-10ARTZ-RL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADM1811-10ARTZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1811-10ARTZ-RL7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.35V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,33200 € | 13,32 € |
| 25 | 1,21440 € | 30,36 € |
| 100 | 1,08440 € | 108,44 € |
| 250 | 1,02248 € | 255,62 € |
| 500 | 0,98514 € | 492,57 € |
| 1.000 | 0,95442 € | 954,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,91648 € | 2.749,44 € |
| 6.000 | 0,89792 € | 5.387,52 € |
| 9.000 | 0,88862 € | 7.997,58 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |




