Parametric Equivalent




ADM1069ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM1069ACPZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1069ACPZ-REEL7 |
Description | IC SUPERVISOR 8 CHANNEL 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Programmable 8 Channel 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1069ACPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 8 | |
Voltage - Threshold | 8 Selectable Threshold Combinations | |
Output | Programmable | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 7,78936 € | 5.842,02 € |
| Unit Price without VAT: | 7,78936 € |
|---|---|
| Unit Price with VAT: | 9,26934 € |


