Parametric Equivalent




ADM1069ACPZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM1069ACPZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1069ACPZ-REEL |
Description | IC SUPERVISOR 8 CHANNEL 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Programmable 8 Channel 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1069ACPZ-REEL Models |
Category | Voltage - Threshold 8 Selectable Threshold Combinations |
Manufacturer Analog Devices Inc. | Output Programmable |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad, CSP |
DigiKey Programmable Not Verified | Supplier Device Package 40-LFCSP-VQ (6x6) |
Type Sequencer | Base Product Number |
Number of Voltages Monitored 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1069ACPZ-REEL7 | Analog Devices Inc. | 0 | 505-ADM1069ACPZ-REEL7TR-ND | 8,02304 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,77077 € | 19.426,92 € |
| Unit Price without VAT: | 7,77077 € |
|---|---|
| Unit Price with VAT: | 9,24722 € |


