
ADL7003CHIPS | |
|---|---|
DigiKey Part Number | 505-ADL7003CHIPS-ND |
Manufacturer | |
Manufacturer Product Number | ADL7003CHIPS |
Description | IC RF AMP GPS 50GHZ-95GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 50GHz ~ 95GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Frequency | 50GHz ~ 95GHz | |
P1dB | 14dBm | |
Gain | 11dB | |
Noise Figure | 5.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 2V ~ 4V | |
Current - Supply | 120mA | |
Test Frequency | 70GHz ~ 90GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |


