Image for ADL7003CHIPS-SX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL7003CHIPS-SX

DigiKey Part Number
505-ADL7003CHIPS-SX-ND
Manufacturer
Manufacturer Product Number
ADL7003CHIPS-SX
Description
IC RF AMP GPS 50GHZ-95GHZ DIE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 50GHz ~ 95GHz Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Noise Figure
5.5dB
Manufacturer
Analog Devices Inc.
RF Type
General Purpose
Series
Voltage - Supply
2V ~ 4V
Packaging
Bulk
Current - Supply
120mA
Part Status
Active
Test Frequency
70GHz ~ 90GHz
Frequency
50GHz ~ 95GHz
Package / Case
Die
P1dB
14dBm
Supplier Device Package
Die
Gain
11dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1776,08000 €776,08 €
10693,38200 €6.933,82 €
Unit Price without VAT:776,08000 €
Unit Price with VAT:923,53520 €