
ADL5385ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADL5385ACPZ-R7TR-ND - Tape & Reel (TR) ADL5385ACPZ-R7CT-ND - Cut Tape (CT) ADL5385ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5385ACPZ-R7 |
Description | RF MODULATOR 50MHZ-2.2GHZ 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 50MHz ~ 2.2GHz 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5385ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | 50MHz ~ 2.2GHz | |
RF Frequency | 50MHz ~ 2.2GHz | |
P1dB | 8dBm | |
Noise Floor | -160dBm/Hz | |
Output Power | 2.6dBm | |
Current - Supply | 240 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Test Frequency | 2.15GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,34000 € | 13,34 € |
| 10 | 10,55700 € | 105,57 € |
| 25 | 9,86240 € | 246,56 € |
| 100 | 9,40140 € | 940,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 8,24487 € | 12.367,31 € |
| Unit Price without VAT: | 13,34000 € |
|---|---|
| Unit Price with VAT: | 15,87460 € |










