
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | 40MHz ~ 2GHz | |
RF Frequency | 20MHz ~ 1GHz | |
P1dB | - | |
Noise Floor | -150dBm/Hz | |
Output Power | 0dBm | |
Current - Supply | 63 mA | |
Voltage - Supply | 3V ~ 3.6V | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,91000 € | 9,91 € |
| 10 | 7,76200 € | 77,62 € |
| 25 | 7,22520 € | 180,63 € |
| 100 | 6,63540 € | 663,54 € |
| 250 | 6,35428 € | 1.588,57 € |
| 500 | 6,18482 € | 3.092,41 € |
| 1.000 | 6,04537 € | 6.045,37 € |
| Unit Price without VAT: | 9,91000 € |
|---|---|
| Unit Price with VAT: | 11,79290 € |


