


ADL5309ACBZ | |
|---|---|
DigiKey Part Number | 505-ADL5309ACBZTR-ND - Tape & Reel (TR) 505-ADL5309ACBZCT-ND - Cut Tape (CT) 505-ADL5309ACBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5309ACBZ |
Description | 188DB RANGE (10PA - 25MA) DUAL L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Converter IC Optical 20-WLCSP (2.04x1.64) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5309ACBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Logarithmic Converter | |
Applications | Optical | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-UFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (2.04x1.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,43000 € | 33,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,05000 € | 280,50 € |
| 20 | 26,80800 € | 536,16 € |
| 30 | 26,18633 € | 785,59 € |
| 50 | 25,49700 € | 1.274,85 € |
| 70 | 25,09429 € | 1.756,60 € |
| 100 | 24,70680 € | 2.470,68 € |
| Unit Price without VAT: | 33,43000 € |
|---|---|
| Unit Price with VAT: | 39,78170 € |





