


ADL5309ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5309ACBZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL5309ACBZ-R7 |
Description | 188DB RANGE (10PA - 25MA) DUAL L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Converter IC Optical 20-WLCSP (2.04x1.64) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5309ACBZ-R7 Models |
Category | Applications Optical |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 20-UFBGA, WLCSP |
Part Status Active | Supplier Device Package 20-WLCSP (2.04x1.64) |
Type Logarithmic Converter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 21,86228 € | 65.586,84 € |
| Unit Price without VAT: | 21,86228 € |
|---|---|
| Unit Price with VAT: | 26,01611 € |


