
ADL5304ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5304ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5304ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5304ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5304ACPZ-R7 |
Description | IC LOGARITHMIC CNVTR 32LFCSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Converter IC Fiber Optics 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5304ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Logarithmic Converter | |
Applications | Fiber Optics | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 € | 24,99 € |
| 10 | 20,18100 € | 201,81 € |
| 25 | 18,97960 € | 474,49 € |
| 100 | 18,67110 € | 1.867,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 16,18195 € | 24.272,92 € |
| Unit Price without VAT: | 24,99000 € |
|---|---|
| Unit Price with VAT: | 29,73810 € |










