
ADL5246-EVALZ | |
|---|---|
DigiKey Part Number | ADL5246-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5246-EVALZ |
Description | EVAL BOARD FOR ADL5246 |
Customer Reference | |
Detailed Description | ADL5246 - Amplifier 600MHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADL5246 |
Packaging Box | RF Frequency 600MHz ~ 3GHz |
Part Status Discontinued at DigiKey | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 600MHz ~ 3GHz |


