
ADL5246ACPZN-R7 | |
|---|---|
DigiKey Part Number | ADL5246ACPZN-R7TR-ND - Tape & Reel (TR) ADL5246ACPZN-R7CT-ND - Cut Tape (CT) ADL5246ACPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5246ACPZN-R7 |
Description | IC AMP GPS 600MHZ-3GHZ 32LFCSP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 600MHz ~ 3GHz 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5246ACPZN-R7 Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 270mA |
Part Status Discontinued at DigiKey | Test Frequency 2.2GHz |
Frequency 600MHz ~ 3GHz | Mounting Type Surface Mount |
P1dB 28dBm | Package / Case 32-WFQFN Exposed Pad, CSP |
Gain 31.5dB | Supplier Device Package 32-LFCSP-WQ (5x5) |
Noise Figure 1.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,67000 € | 18,67 € |
| 10 | 14,93500 € | 149,35 € |
| 25 | 14,00040 € | 350,01 € |
| 100 | 13,17250 € | 1.317,25 € |
| Unit Price without VAT: | 18,67000 € |
|---|---|
| Unit Price with VAT: | 22,21730 € |

