
ADIS16577-3BMLZ | |
|---|---|
DigiKey Part Number | 505-ADIS16577-3BMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16577-3BMLZ |
Description | 6 DOF PREC IMU, 40G (2000 DPS D |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16577-3BMLZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,91000 € | 839,91 € |
| 5 | 796,60600 € | 3.983,03 € |
| Unit Price without VAT: | 839,91000 € |
|---|---|
| Unit Price with VAT: | 999,49290 € |





