



ADIS16477-3BMLZ | |
|---|---|
DigiKey Part Number | 505-ADIS16477-3BMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16477-3BMLZ |
Description | 6 DOF PREC IMU, 40G (2000 DPS DN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16477-3BMLZ Models |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer Analog Devices Inc. | Package / Case 44-BBGA Module |
Packaging Bulk | Supplier Device Package 44-BGA Module |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, 6 Axis | Base Product Number |
Output Type SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 911,90000 € | 911,90 € |
| 5 | 865,54800 € | 4.327,74 € |
| 10 | 848,24900 € | 8.482,49 € |
| Unit Price without VAT: | 911,90000 € |
|---|---|
| Unit Price with VAT: | 1.085,16100 € |






