ADIS16240ABCZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.351
Unit Price: 15,65000 €
Datasheet
Accelerometer X, Y, Z Axis ±19g 1.6kHz (X,Y), 550Hz (Z) 112-PBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±19g 1.6kHz (X,Y), 550Hz (Z) 112-PBGA (12x12)
MEMS Based Inertial Measurement Units
MEMS OIS Solution for Phone Cameras

ADIS16240ABCZ

DigiKey Part Number
ADIS16240ABCZ-ND
Manufacturer
Manufacturer Product Number
ADIS16240ABCZ
Description
ACCELEROMETER 19G SPI 112PBGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±19g 1.6kHz (X,Y), 550Hz (Z) 112-PBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADIS16240ABCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Digital
Axis
X, Y, Z
Acceleration Range
±19g
Sensitivity (LSB/g)
51.4
Sensitivity (mV/g)
-
Bandwidth
1.6kHz (X,Y), 550Hz (Z)
Output Type
SPI
Voltage - Supply
2.4V ~ 3.6V
Features
Selective Scale, Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
112-BBGA
Supplier Device Package
112-PBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes