Ethernet Switch IEEE 802.3, 10 Base-T PHY Serial, SPI Interface 48-LFCSP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADIN2111CCPZ

DigiKey Part Number
505-ADIN2111CCPZ-ND
Manufacturer
Manufacturer Product Number
ADIN2111CCPZ
Description
2-PORT SWITCH WITH 10BASE-T1L PH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ethernet Switch IEEE 802.3, 10 Base-T PHY Serial, SPI Interface 48-LFCSP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADIN2111CCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
Serial, SPI
Standards
IEEE 802.3, 10 Base-T PHY
Voltage - Supply
1.71V ~ 3.46V, 3.13V ~ 3.46V
Current - Supply
65mA
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
48-WFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
116,73000 €16,73 €
1013,32700 €133,27 €
6411,80453 €755,49 €
12811,41102 €1.460,61 €
25611,08703 €2.838,28 €
51210,82037 €5.540,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,73000 €
Unit Price with VAT:19,90870 €