Direct

ADG888YCPZ-REEL | |
|---|---|
DigiKey Part Number | ADG888YCPZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG888YCPZ-REEL |
Description | IC SWITCH DPDTX2 480MOHM 16LFCSP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:2 480mOhm 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG888YCPZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 4:2 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 480mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 17ns | |
-3db Bandwidth | 29MHz | |
Charge Injection | 70pC | |
Channel Capacitance (CS(off), CD(off)) | 58pF | |
Current - Leakage (IS(off)) (Max) | 200pA (Typ) | |
Crosstalk | -99dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |


