2 Circuit IC Switch 4:2 480mOhm 16-LFCSP-VQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG888YCPZ-REEL7

DigiKey Part Number
505-ADG888YCPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG888YCPZ-REEL7CT-ND - Cut Tape (CT)
505-ADG888YCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG888YCPZ-REEL7
Description
IC SWITCH DPDTX2 480MOHM 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:2 480mOhm 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG888YCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
DPDT
Multiplexer/Demultiplexer Circuit
4:2
Number of Circuits
2
On-State Resistance (Max)
480mOhm
Channel-to-Channel Matching (ΔRon)
40mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
30ns, 17ns
-3db Bandwidth
29MHz
Charge Injection
70pC
Channel Capacitance (CS(off), CD(off))
58pF
Current - Leakage (IS(off)) (Max)
200pA (Typ)
Crosstalk
-99dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.734
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,38000 €4,38 €
103,33900 €33,39 €
253,07880 €76,97 €
1002,79270 €279,27 €
2502,74864 €687,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,47239 €3.708,58 €
3.0002,42268 €7.268,04 €
Manufacturers Standard Package
Unit Price without VAT:4,38000 €
Unit Price with VAT:5,21220 €