SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG839YKSZ-REEL

DigiKey Part Number
ADG839YKSZ-REELTR-ND - Tape & Reel (TR)
ADG839YKSZ-REELCT-ND - Cut Tape (CT)
ADG839YKSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG839YKSZ-REEL
Description
IC SWITCH SPDTX1 500MOHM SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 500mOhm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ADG839YKSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
500mOhm
Channel-to-Channel Matching (ΔRon)
40mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
16ns, 8.5ns
-3db Bandwidth
25MHz
Charge Injection
70pC
Channel Capacitance (CS(off), CD(off))
74pF
Current - Leakage (IS(off)) (Max)
200pA (Typ)
Crosstalk
-57dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.157
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,59000 €3,59 €
102,31400 €23,14 €
251,98240 €49,56 €
1001,60640 €160,64 €
2501,42184 €355,46 €
5001,30834 €654,17 €
1.0001,21327 €1.213,27 €
2.5001,19020 €2.975,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0001,19020 €11.902,00 €
Manufacturers Standard Package
Unit Price without VAT:3,59000 €
Unit Price with VAT:4,27210 €