


LDK220M36R | |
|---|---|
DigiKey Part Number | 497-14825-2-ND - Tape & Reel (TR) 497-14825-1-ND - Cut Tape (CT) 497-14825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK220M36R |
Description | IC REG LINEAR 3.6V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK220M36R Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 50dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.6V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42500 € | 4,25 € |
| 25 | 0,38160 € | 9,54 € |
| 100 | 0,33330 € | 33,33 € |
| 250 | 0,31052 € | 77,63 € |
| 500 | 0,29674 € | 148,37 € |
| 1.000 | 0,28539 € | 285,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27138 € | 814,14 € |
| 6.000 | 0,26452 € | 1.587,12 € |
| 9.000 | 0,26109 € | 2.349,81 € |
| 15.000 | 0,25728 € | 3.859,20 € |
| 21.000 | 0,25505 € | 5.356,05 € |
| 30.000 | 0,25292 € | 7.587,60 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

