Parametric Equivalent
Parametric Equivalent
Similar

ADG801BRM-REEL | |
|---|---|
DigiKey Part Number | ADG801BRM-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG801BRM-REEL |
Description | IC SW SPST-NOX1 300MOHM 8MSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 300mOhm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG801BRM-REEL Models |
Category | -3db Bandwidth 12MHz |
Manufacturer Analog Devices Inc. | Charge Injection 50pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 180pF, 180pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
On-State Resistance (Max) 300mOhm | Supplier Device Package 8-MSOP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 45ns, 15ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG801BRMZ | Analog Devices Inc. | 173 | ADG801BRMZ-ND | 3,14000 € | Parametric Equivalent |
| ADG801BRMZ-REEL7 | Analog Devices Inc. | 2.896 | ADG801BRMZ-REEL7CT-ND | 3,14000 € | Parametric Equivalent |
| MAX4645EUA+ | Analog Devices Inc./Maxim Integrated | 317 | MAX4645EUA+-ND | 3,88000 € | Similar |



