1 Circuit IC Switch 1:1 300mOhm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG801BRMZ

DigiKey Part Number
ADG801BRMZ-ND
Manufacturer
Manufacturer Product Number
ADG801BRMZ
Description
IC SW SPST-NOX1 300MOHM 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 300mOhm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG801BRMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
300mOhm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
45ns, 15ns
-3db Bandwidth
12MHz
Charge Injection
50pC
Channel Capacitance (CS(off), CD(off))
180pF, 180pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,14000 €3,14 €
102,35800 €23,58 €
502,04840 €102,42 €
1001,95250 €195,25 €
2501,85104 €462,76 €
5001,78994 €894,97 €
1.0001,73963 €1.739,63 €
2.5001,68654 €4.216,35 €
5.0001,65453 €8.272,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,14000 €
Unit Price with VAT:3,73660 €