ADG774ABRQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 971
Unit Price: 5,83000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 252
Unit Price: 6,91000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,87162 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 199
Unit Price: 6,91000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 480
Unit Price: 0,82000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.500
Unit Price: 0,82000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,48496 €
Datasheet
4 Circuit IC Switch 2:1 3.5Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG774ABRQ

DigiKey Part Number
ADG774ABRQ-ND
Manufacturer
Manufacturer Product Number
ADG774ABRQ
Description
IC SWITCH SPDT X 4 3.5OHM 16QSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 3.5Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG774ABRQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
3.5Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
3V ~ 5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12ns, 6ns
-3db Bandwidth
400MHz
Charge Injection
6pC
Channel Capacitance (CS(off), CD(off))
5pF, 7.5pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-70dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types