Parametric Equivalent
Similar

ADG742BKSZ-R2 | |
|---|---|
DigiKey Part Number | ADG742BKSZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG742BKSZ-R2 |
Description | IC SWITCH SPST-NCX1 3OHM SC70-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 3Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG742BKSZ-R2 Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Charge Injection 5pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 17pF, 17pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
On-State Resistance (Max) 3Ohm | Supplier Device Package SC-70-6 |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 12ns, 8ns (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG742BKSZ-REEL7 | Analog Devices Inc. | 1.791 | 505-ADG742BKSZ-REEL7CT-ND | 2,55000 € | Parametric Equivalent |
| MAX4646EUT+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4646EUT+TTR-ND | 2,66656 € | Similar |



