
ADG742BKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG742BKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG742BKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADG742BKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG742BKSZ-REEL7 |
Description | IC SWITCH SPST-NCX1 3OHM SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 3Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG742BKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 3Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 8ns (Typ) | |
-3db Bandwidth | 200MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 17pF, 17pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,20200 € | 22,02 € |
| 25 | 1,88360 € | 47,09 € |
| 100 | 1,52310 € | 152,31 € |
| 250 | 1,34604 € | 336,51 € |
| 500 | 1,23712 € | 618,56 € |
| 1.000 | 1,14591 € | 1.145,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11201 € | 3.336,03 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

