ADG702LBRJZ-500RL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 921
Unit Price: 0,14000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.788
Unit Price: 3,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,63000 €
Datasheet
1 Circuit IC Switch 1:1 3Ohm SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 1:1 3Ohm SOT-23-5
SOT-23-5

ADG702LBRJZ-500RL7

DigiKey Part Number
ADG702LBRJZ-500RL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG702LBRJZ-500RL7
Description
IC SWITCH SPST-NCX1 3OHM SOT23-5
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 3Ohm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADG702LBRJZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
3Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12ns, 8ns (Typ)
-3db Bandwidth
200MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
17pF, 17pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types