
MAX4595DBVR | |
|---|---|
DigiKey Part Number | 296-17651-2-ND - Tape & Reel (TR) 296-17651-1-ND - Cut Tape (CT) 296-17651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4595DBVR |
Description | IC SWITCH SPST-NCX1 10OHM SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4595DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.4V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 40ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36878 € | 1.106,34 € |
| 6.000 | 0,35999 € | 2.159,94 € |
| 9.000 | 0,35559 € | 3.200,31 € |
| 15.000 | 0,35072 € | 5.260,80 € |
| 21.000 | 0,34787 € | 7.305,27 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

