
ADG5434BRUZ | |
|---|---|
DigiKey Part Number | 505-ADG5434BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG5434BRUZ |
Description | IC SWITCH SPDT X 4 14OHM 20TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 14Ohm 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5434BRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 14Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 186ns, 104ns | |
-3db Bandwidth | 140MHz | |
Charge Injection | 176pC | |
Channel Capacitance (CS(off), CD(off)) | 15pF, 23pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,22000 € | 9,22 € |
| 10 | 6,28500 € | 62,85 € |
| 75 | 4,81067 € | 360,80 € |
| 150 | 4,45540 € | 668,31 € |
| 300 | 4,31850 € | 1.295,55 € |
| Unit Price without VAT: | 9,22000 € |
|---|---|
| Unit Price with VAT: | 10,97180 € |











