


AD7609BSTZ | |
|---|---|
DigiKey Part Number | 505-AD7609BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7609BSTZ |
Description | IC DAS/ADC/DAC SPECIAL 64-LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 18 b 200k SPI, DSP 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7609BSTZ Models |
Category | Data Interface SPI, DSP |
Manufacturer Analog Devices Inc. | Voltage Supply Source Analog and Digital |
Packaging Tray | Voltage - Supply 2.3V ~ 5V, 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Data Acquisition System (DAS), ADC | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 64-LQFP |
Resolution (Bits) 18 b | Supplier Device Package 64-LQFP (10x10) |
Sampling Rate (Per Second) 200k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,37000 € | 53,37 € |
| 16 | 42,80875 € | 684,94 € |
| 32 | 41,22188 € | 1.319,10 € |
| 112 | 39,03179 € | 4.371,56 € |
| Unit Price without VAT: | 53,37000 € |
|---|---|
| Unit Price with VAT: | 63,51030 € |

