ADG508FBRUZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 86
Unit Price: 11,17000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 209
Unit Price: 12,01000 €
Datasheet
1 Circuit IC Switch 8:1 270Ohm (Typ) 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG508FBRUZ

DigiKey Part Number
505-ADG508FBRUZ-ND
Manufacturer
Manufacturer Product Number
ADG508FBRUZ
Description
IC MUX 8:1 270OHM 16TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 270Ohm (Typ) 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG508FBRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
270Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
8.1Ohm
Voltage - Supply, Single (V+)
15V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
230ns, 130ns
-3db Bandwidth
-
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
3pF, 22pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,61000 €12,61 €
109,95400 €99,54 €
968,57844 €823,53 €
1928,30417 €1.594,40 €
2888,16677 €2.352,03 €
5767,96531 €4.588,02 €
1.0567,81865 €8.256,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,61000 €
Unit Price with VAT:15,00590 €