
ADG5248FBRUZ | |
|---|---|
DigiKey Part Number | 505-ADG5248FBRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG5248FBRUZ |
Description | IC MUX 8:1 335OHM 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 335Ohm 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5248FBRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 335Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 8V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 245ns, 135ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | -1.2pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 13pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -75dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,47000 € | 12,47 € |
| 10 | 8,66700 € | 86,67 € |
| 75 | 6,75640 € | 506,73 € |
| 150 | 6,45613 € | 968,42 € |
| Unit Price without VAT: | 12,47000 € |
|---|---|
| Unit Price with VAT: | 14,83930 € |



