ADG467BR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 82
Unit Price: 13,82000 $
Datasheet

Similar


Analog Devices Inc.
In Stock: 115
Unit Price: 12,02000 $
Datasheet
Mixed Technology TVS Device 8 Circuit ±40V Surface Mount 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG467BR

DigiKey Part Number
ADG467BR-ND
Manufacturer
Manufacturer Product Number
ADG467BR
Description
TVS DEVICE MIXED 40V 18SOIC
Customer Reference
Detailed Description
Mixed Technology TVS Device 8 Circuit ±40V Surface Mount 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG467BR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Clamping
±40V
Technology
Mixed Technology
Number of Circuits
8
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types