
ADG5462FBRUZ | |
|---|---|
DigiKey Part Number | 505-ADG5462FBRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG5462FBRUZ |
Description | TVS DEVICE MIXED 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 4 Circuit Surface Mount 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5462FBRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 4 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,82000 € | 9,82 € |
| 10 | 7,69400 € | 76,94 € |
| 96 | 6,59271 € | 632,90 € |
| 192 | 6,37323 € | 1.223,66 € |
| 288 | 6,26323 € | 1.803,81 € |
| 576 | 6,10205 € | 3.514,78 € |
| 1.056 | 5,98464 € | 6.319,78 € |
| Unit Price without VAT: | 9,82000 € |
|---|---|
| Unit Price with VAT: | 11,68580 € |


